Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $148.880 ($163.768) |
Price for:Each
Minimum: 1
Multiple: 1
$148.88 ($163.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49017EVKIT#
Order Code3248140
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX49017ATA/VY+
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEval Board MAX49017ATA/VY+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX49017 dual comparator with internal voltage reference
- 1.7V to 5.5V supply voltage range
- Input voltage range from -0.2V to VDD + 0.2V
- Configured to add external hysteresis
- Dual channel comparator with built-in 1.252V voltage reference
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Board MAX49017ATA/VY+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX49017ATA/VY+
Application Sub Type
Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001