Print Page
Image is for illustrative purposes only. Please refer to product description.

9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.370 ($108.207) |
Price for:Each
Minimum: 1
Multiple: 1
$98.37 ($108.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1698A-C
Order Code4628257
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT1999IMS8-50#PBF
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsDemonstration Board LT1999IMS8-50#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1698A-C demonstration circuit features the LT1999, a high voltage, bi-directional current sense amplifier. The demo board amplifies the voltage drop across an on-board current sense resistor. The output voltage is a bidirectional signal that is centred on the VREF voltage and is proportional to the current through the sense resistor. The output is scaled by 50V/V gain. The input voltage range is from –5V to 80V (independent of the device supply voltage) allowing the part to be used for high or low side current sensing. The LT1999 requires a separate 5V supply voltage.
- 4.5V to 5.5V supply range
- 100dB common mode rejection ratio (VCM = 0V, 7VP-P, f = 100KHz)
- 550μV typical input referred offset voltage at TA = 25°C, VCM > 5.5V
- 1.55mA typical V+ quiescent current at VCM > 5.5V
- 2.5V typical open circuit voltage
- 1.25 to V+ – 1.5V REF pin input range
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT1999IMS8-50#PBF
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT1999IMS8-50#PBF
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001