Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $187.180 ($205.898) |
Price for:Each
Minimum: 1
Multiple: 1
$187.18 ($205.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00924
Order Code3869847
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberHV56020/22
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsEvaluation Board HV56020/22, Information Sheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADM00924 is a development tool that allows customers to evaluate the function and capabilities of the HV56020 and HV56022. The Evaluation Board presents a 4-channel solution for Haptics applications. The PC GUI will allow the user to feed data via USB connection in two modes of operation: live or stored data file (.csv, .wav file type supported). It also provides the usage of Bluetooth communication to transmit stored data from MCU to actuators via an android phone application.
- 4 high voltage outputs (Up to 225V), single input voltage supply (VIN: 2.7V to 5.5V)
- Live data transmission (up to 22KS/s)
- Data file transmission (.csv and .wav format supported)
- Data sample rate adjustment for data files(8KS/s up to 22KS/s)
- Output channel mapping (data steering; direct data to different output channel)
Contents
HV56020/22 evaluation board, Instruction sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Amplifier
Kit Contents
Evaluation Board HV56020/22, Information Sheet
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HV56020/22
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617