Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD14231FVJ-EVK-001
Order Code4721195
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.160 ($140.976) |
Price for:Each
Minimum: 1
Multiple: 1
$128.16 ($140.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14231FVJ-EVK-001
Order Code4721195
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD14231FVJ-CE2
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board BD14231FVJ-CE2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD14231FVJ-EVK-001 is an evaluation board for BD1423xFVJ-C current sense amplifier. The r. BD1423xFVJ-C has wide common mode voltage range from -14V to 80V. It measures voltage drops across shunt resister and outputs analogue voltage. The gain is 20 V/V, 50 V/V, 100V/V. The BD1423xFVJ-C key features are wide common mode voltage range, high accuracy, low offset voltage, low input bias current.
- Board size is 74mm x 44mm x 1.6mm
- 2 layers
- FR-4 (~125°C) material
- 2oz (70μm) copper thickness
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Amplifier
Kit Contents
Evaluation Board BD14231FVJ-CE2
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BD14231FVJ-CE2
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001