Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD14230FVJ-EVK-001
Order Code4721194
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $141.670 ($155.837) |
Price for:Each
Minimum: 1
Multiple: 1
$141.67 ($155.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14230FVJ-EVK-001
Order Code4721194
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD14230FVJ-CE2
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board BD14230FVJ-CE2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD14230FVJ-EVK-001 is an evaluation board for BD14230FVJ-C current sense amplifier. The BD14230FVJ-C device operates from a single 2.7V to 18V power supply. It has wide common mode voltage range from -14V to +80V, outputs analogue voltage. The gain is 20V/V. The matched gain resistor minimizes gain error and offset voltage. In addition, the low input bias current is 1μA that reduces the offset on the path to shunt resistor. The BD14230FVJ-C key features are wide common mode voltage range, high accuracy, low offset voltage, low input bias current.
- Board size is 74mm x 44mm x 1.6mm
- 2 layers
- FR-4 (~125°C) material
- 2oz (70μm) copper thickness
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Amplifier
Kit Contents
Evaluation Board BD14230FVJ-CE2
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BD14230FVJ-CE2
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001