Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.160 ($140.976) |
Product Information
Product Overview
BD14222G-EVK-001 is an evaluation board for BD14222G-LA current sense amplifier. The BD14222G-C is a current sense amplifier series. This device operates from a single 2.7V to 5.5V power supply. It has wide common mode voltage range from -14V to +40V, outputs analogue voltage. The gain is 100 V/V. The matched gain resistor minimizes gain error and offset voltage. In addition, the low input bias current is 1μA that reduces the offset on the path to shunt resistor. The BD14222G-C key features are wide common mode voltage range, high accuracy, low offset voltage, low input bias current.
- Board size is 74mm x 44mm x 1.6mm
- 2 layers
- FR-4 (~125°C) material
- 2oz (70μm) copper thickness
Technical Specifications
Rohm Semiconductor
Amplifier
Evaluation Board BD14222G-CTR
No SVHC (25-Jun-2025)
BD14222G-CTR
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate