Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40089EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code2966041
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.430 ($119.273) |
Price for:Each
Minimum: 1
Multiple: 1
$108.43 ($119.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40089EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code2966041
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40089
Kit Application TypeAmplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Kit MAX40089
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation kit (EV kit) to evaluate both MAX40077 and MAX40089 dual channel op amps. The MAX40089 (EV kit) printed circuit board (PCB) comes installed with MAX40089AUT+ in an 8 μMAX package. It is suitable for use in ADC buffers, DAC output amplifiers, digital scales, low-noise microphone/preamplifiers, medical instrumentation, pH probes and reference electrodes, strain gauges/sensor amplifiers and transimpedance amplifiers.
- 2.7V to 5.5V supply voltage range across VDD and VSS
- 42MHz gain bandwidth product (MAX40089)
- 10MHz gain bandwidth product (MAX40077)
- Ultra-low distortion (0.0002% with 1Kohm load)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40089
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX40089
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2