Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $251.380 ($276.518) |
Product Information
Product Overview
NAFE33352-EVB is a software configurable universal AIO-AFE evaluation board. It is designed to test NAFE33352, which is a software-configurable universal analogue input and output (AIO) analogue front-end (AFE) that meets high-precision measurement and control requirements of industrial-grade applications. NAFE33352’s highly integrated and innovative system architecture includes precision 14/16/18-bit DAC and a 16/24-bit ADC, a low-drift voltage reference, low-offset drift buffers and high-voltage and high-precision amplifiers with a 70V input-protection circuit for EMC and miswiring scenarios, enabling true software configurable universal analogue inputs and outputs. This evaluation board, along with the LPC54S018 MCU (with custom firmware) board, provides an easy-to-use evaluation platform.
- ±36V protected I/O (external transient voltage suppressor required for output)
- Short circuit protection on both input and output
- Supply voltage range from ±7V to ±28V
- Two universal inputs
- EMC compliant and ready-to-use complete hardware design
- Easy-to-use evaluation platform with GUI
- Channel configurations: ranges: ±12.5V, ±25mA, 1mohm-1Mohm I/O
- Factory calibration or user calibration options
- ±0.01% accuracy at room and ±0.08% accuracy overtemperature (after room calibration)
- Temperature range from -40°C to 125°C
Contents
Assembled and tested evaluation board in an antistatic bag.
Technical Specifications
NXP
Signal Conditioning
Evaluation Board NAFE33352
No SVHC (27-Jun-2018)
NAFE33352
Software Configurable Universal Low-Power AIO-AFE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate