Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5580-EVALZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4034304
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $935.040 ($1,028.544) |
Price for:Each
Minimum: 1
Multiple: 1
$935.04 ($1,028.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5580-EVALZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4034304
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5580
Kit Application TypeAmplifier
Application Sub TypeDifferential Amplifier
Kit ContentsEvaluation Board ADL5580
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5580-EVALZ is an evaluation board for ADL5580 ADC driver. The ADL5580 is a high performance, single-ended or differential amplifier with 10dB of voltage gain, optimized for applications spanning from DC to 10GHz. ADL5580-EVALZ evaluation board allows the manual control of the ADL5580 through the USB port on a Windows® PC via a SDP-S interface board.
- Full featured evaluation board for the ADL5580
- Dual-supply operation
- Easy to use interface with ACE
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL5580
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADL5580
Application Sub Type
Differential Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176901