Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC566A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4628267
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $110.430 ($121.473) |
Price for:Each
Minimum: 1
Multiple: 1
$110.43 ($121.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC566A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4628267
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6910-1CTS8
Kit Application TypeAmplifier
Application Sub TypeDigitally Controlled Programmable Gain Amplifier
Kit ContentsDemonstration Board LTC6910-1CTS8
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC566A-A demonstration circuits feature the easy to use, rail-to-rail input and output LTC6910 series of low noise programmable gain amplifier (PGA). The inverting gain is set by changing the positions of three onboard jumpers: G0, G1 and G2 to set the 3-bit programming code. Demo circuit 566A-A is for the LTC6910–1 with gains of 0, 1, 2, 5, 10, 20, 50, 100V/V.
- Supply voltage range from 2.7V to 10.5V TA = 25°C, V+ to V-
- 12V/µs slew rate at Vs = ±2.5V, VOUT = ±1.4V, 16V/µs slew rate at Vs = ±5V, VOUT = ±1.4V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LTC6910-1CTS8
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6910-1CTS8
Application Sub Type
Digitally Controlled Programmable Gain Amplifier
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001