Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-DISCOCopy
Order Code3929072
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.620 ($109.582) |
Price for:Each
Minimum: 1
Multiple: 1
$99.62 ($109.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-DISCOCopy
Order Code3929072
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST25DV64KC
Application Sub TypeNFC / RFID Tag
Kit ContentsDiscovery Kit ST25DV64KC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Discovery kit for the ST25DV64KC dynamic NFC/RFID Tag. Demonstration kit to evaluate the features and capabilities of the ST25DV64KC devices. It is based on the NFC ST25DV64KC device embedded on daughter boards using a Class 3 and 6 antenna and an STM32 processor driving a motherboard. A dedicated software stored in the Flash memory is provided.
- STM32F476VGT6 LQFP100 32bit MCU with 1Mbyte flash memory, 192 + 4 Kbytes SRAM
- LCD colour screen (320 x 200 pixels) and touch screen driver
- Various colour LEDs (power, user, ST link) and user push button
- Joystick for menu selection and reset button
- On-board ST link for microcontroller firmware upgrade and debug
- User micro USB (USB micro or mini connector for board powering)
- Demonstration use cases stored in memory
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
NFC / RFID Tag
Product Range
-
Silicon Core Number
ST25DV64KC
Kit Contents
Discovery Kit ST25DV64KC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063