Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.800 ($114.180) |
Product Information
Product Overview
EV67T15A is a PIC32MZ-W1 and WFI32 2.0 Curiosity board. The PIC32 WFI32E 2.0 Curiosity Board is an easy-to-use tool to evaluate the performance of WFI32E03PC, a high-performance Wi-Fi MCU module with a MIPS32® M-Class core, industry-leading connectivity and 2MB memory for software development. The board is a fully functional development platform that supports system level prototyping design and voice control enablement. Connect your embedded application to cloud platforms with ease; this board is Azure certified with Azure Plug-and-Play Capability, AWS Free RTOS certified and Amazon Frustration Free Setup (FFS) certified. Build your application using the on-board connection headers supporting various types of boards including XPRO and mikroBUS CLICK. Evaluate the robust, water tolerance of capacitive touch by adding the QT7 Xplained Pro Extension Kit development board. The PIC32 WFI32E 2.0 Curiosity Board supports MPLAB ICD 5, MPLAB PICkit 4/5 and MPLAB Snap programmers.
- WFI32E03, Wi-Fi® MCU module with PCB antenna, 2MB flash, 640KB RAM and Trust&GO HW security element
- mikroBUS™ Socket provides expanded functionality using MikroElektronika CLICK™ boards
- PICkit™ on-board USB type-B socket for power supply
- Supports many of our Ethernet PHY daughter boards
- Include user programmable LED, on-board temp sensor, (user config, reset) switch, (GPIO, XPRO)header
- 32MB external SPI flash memory
- ICSP™ header for connecting external debuggers such as MPLAB® ICD 5, MPLAB PICkit 4/5 and MPLAB snap
Contents
PIC32 WFI32E 2.0 curiosity board, USB type-B cable.
Technical Specifications
Curiosity Board
System-on-Chip, Wi-Fi Module
WiFi MCU Module
-
Microchip
PIC32MZ2051-W1
PIC32 WFI32E 2.0 Curiosity Board, USB Type-B Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate