5 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.080 ($85.888) |
Product Information
Product Overview
ENW89861AXKF is an evaluation board with PAN B611-1 Bluetooth 6.0 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna or RF bottom pad for easy design-in and facilitated end-certification. The all-in-one SoC includes a superset of the most prominent nRF54 Series features combined with more performance and memory, while minimizing current consumption. In addition, the ultra-low current consumption of the PAN B611-1 makes the module an ideal choice for battery powered devices. The small size hybrid castellated holes & LGA footprint design offers the possibility for optical outgoing inspection, 2-layers designs and fast prototyping with hand soldering, while still offering more GPIOs on the bottom if needed.
- Module is intended to be certified for CE RED, FCC, ISED and MIC
- Supports 802.15.4- ZigBee® and Thread, 128-bit AES/ECB/CCM/AAR co-processor
- Power supply range from 1.7 to 3.6V and power consumption sleep is 0.6µA (wake on reset)
- Power consumption Tx is 4.8mA at 0dBm and power consumption Rx is 3.3mA
- On module DC and LDO regulators with automated low current modes
- Up to 32× GPIO at 1.7 to 3.6V, which shared by SPI, I²C, UART, PWM, ADC (up to 14bit), NFC, QSPI
- ARM Cortex M33 (128MHz) microcontroller, 1.5MB flash and 256kB RAM memory
- Ultra-low-power multiprotocol 2.4GHz radio
- nRF Connect SDK software
- Size (L x W x H) is 10.35 x 9.6 x 1.9mm and operating temperature range from -40 to +85°C
Technical Specifications
Panasonic, Nordic
PAN B511-1C, nRF54L15
Bluetooth Low Energy Module
-
Evaluation Board
Bluetooth Low Energy Module
Evaluation Board PAN B611-1C, nRF54L15
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate