Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $292.720 ($321.992) |
Product Information
Product Overview
MAX41473 evaluation kit (EV kit) contains a single MAX41473 high output power VHF/UHF sub-GHz ISM/ SRD receiver designed to receive frequency-shift keying (FSK), Gaussian GFSK, or amplitude-shift keying (ASK) data in the 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz frequency ranges.
- Evaluates the MAX41473 sub-1GHz ISM receiver
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR Arm® Microcontroller (MCU) board
- Available PMOD hardware interface
- Windows 10-compatible software
- I2C control
- Proven PCB layout
- Fully assembled and tested
Contents
MAX41473 EV kit board, MAX32630FTHR# Kit(FTHR board, DAPLINK board, 2x USB micro-B cables).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
MAX41473
ISM Receiver
-
Evaluation Kit
ASK/FSK Receiver
Eval Board MAX41473, MAX32630FTHR# Kit (FTHR Board/DAPLINK Board/2x USB Micro-B Cables)
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate