Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $324.180 ($356.598) |
Price for:Each
Minimum: 1
Multiple: 1
$324.18 ($356.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2682EVKITCopy
Order Code3404665
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2682EUT-T
IC FunctionDownconverter Mixer
Application Sub TypeDownconverting Mixer
Kit ContentsEvaluation Kit MAX2682EUT-T
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX2682 downconverter mixers
- Single-supply operation ranging from +2.7V to +5.5V
- RF input matched to 50 ohm at 900MHz
- IF output matched to 50 ohm at 70MHz
- SMA input and output signal connectors
- All critical peripheral components included
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2682EUT-T
Application Sub Type
Downconverting Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Downconverter Mixer
Kit Contents
Evaluation Kit MAX2682EUT-T
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001