Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $206.850 ($227.535) |
Price for:Each
Minimum: 1
Multiple: 1
$206.85 ($227.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2679EVKIT#Copy
Order Code2762106
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2679
IC FunctionLow Noise Amplifier
Application Sub TypeGPS Low Noise Amplifier
Kit ContentsEval Board MAX2679
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX2679EVKIT# is an evaluation kit (EV kit) for MAX2679. It simplifies the evaluation of the MAX2679 GPS ultra-low current low-noise amplifier (LNAs). It enables testing of the device's RF performance and requires no additional supporting circuitry. The EV kits provide 50 ohm SMA connectors for inputs and outputs.
- 1.08V to 1.98V single-supply operation
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2679
Application Sub Type
GPS Low Noise Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Low Noise Amplifier
Kit Contents
Eval Board MAX2679
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16