Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2112EVKIT+
Order Code2909722
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $908.310 ($999.141) |
Price for:Each
Minimum: 1
Multiple: 1
$908.31 ($999.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2112EVKIT+
Order Code2909722
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2112
Application Sub TypeTuner
Kit ContentsEvaluation Kit MAX2112
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation Kit for the MAX2112 direct-conversion tuner. Standard 50 ohm SMA and BNC connectors are included on the EV kit for the inputs and outputs to allow quick and easy evaluation on the test bench. Suitable for use in direcTV and dish network DBS, DVB-S2 and VSATs.
- Easy evaluation of the MAX2112
- 50 ohm RF input SMA connector
- 50 ohm baseband output BNC connector
- Single 3.3V ±5% supply
- I2C 2-Wire serial interface
- All critical peripheral components included
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2112
Kit Contents
Evaluation Kit MAX2112
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Application Sub Type
Tuner
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025