Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.710 ($42.581) |
| 5+ | $37.940 ($41.734) |
Price for:Each
Minimum: 1
Multiple: 1
$38.71 ($42.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830520-01
Order Code2896242
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerEthertronics
IC FunctionCeramic Antenna
Silicon Core NumberM830520
Application Sub TypeAntenna
Kit ContentsDemo Board M830520
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Demo board for WLAN/BT/Zigbee embedded ceramic antenna. The Ceramic Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for a full WI-FI dual band enabled handheld devices, media players and other mobile devices. The M830520 antenna also supports Wi-Fi, agriculture, automotive, Bluetooth, Zigbee, WLAN, smart home, healthcare and digital signage applications.
- Board dimension is 8mm x 3mm x 1.3mm
- Quicker time to market
- Linear polarization
- SMT mounting
Technical Specifications
Board Type
Demo Board
IC Function
Ceramic Antenna
Application Sub Type
Antenna
Product Range
-
Silicon Manufacturer
Ethertronics
Silicon Core Number
M830520
Kit Contents
Demo Board M830520
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025