Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.680 ($64.548) |
Price for:Each
Minimum: 1
Multiple: 1
$58.68 ($64.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM15080-K32WCopy
Order Code3758008
Technical Datasheet
Board TypeUSB Dongle Development Platform
Silicon ManufacturerNXP
Silicon Core NumberK32W061
IC FunctionWireless Microcontroller
Application Sub TypeBluetooth LE, ZigBee, Thread
Kit ContentsUSB Dongle K32W061
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
K32W USB dongle for Bluetooth LE, Zigbee and Thread networks. It can be used as a node in a Zigbee network as a Zigbee Control Bridge, Zigbee Coordinator or packet sniffer. It can also be used in Thread wireless network, typically as a Border Router or Network/Radio Co-Processor (NCP/RCP). In addition, The USB dongle can be used as a Bluetooth LE wireless network node with a simple connection to a PC or other USB enabled device.
- K32W061 processor up to 48MHz cortex-M4, 640 KB flash, 152KB RAM, 128KB ROM
- NFC NTAG Option with EEPROM
- 2.4GHz IEEE 802.15.4 and Bluetooth LE compliant
- Integrated PCB antenna, USB connector
- IEEE 802.15.4 and Bluetooth LE compatible PCB antenna
Technical Specifications
Board Type
USB Dongle Development Platform
Silicon Core Number
K32W061
Application Sub Type
Bluetooth LE, ZigBee, Thread
Product Range
-
Silicon Manufacturer
NXP
IC Function
Wireless Microcontroller
Kit Contents
USB Dongle K32W061
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015