Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,049.620 ($2,254.582) |
Price for:Each
Minimum: 1
Multiple: 1
$2,049.62 ($2,254.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No132032-HMC948LP3E
Order Code4628208
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC948LP3E
IC FunctionLogarithmic Detector
Application Sub TypeLogarithmic Detector
Kit ContentsEvaluation Board HMC948LP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
132032-HMC948LP3E is an evaluation board for HMC948LP3E logarithmic detector. The HMC948LP3E logarithmic detector converts RF signals at its input, to a proportional DC voltage at its output. The HMC948LP3E employs successive compression topology which delivers high dynamic range over a wide input frequency range. As the input power is increased, successive amplifiers move into saturation one by one creating an approximation of the logarithm function.
- Single positive supply of +3.3V
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC948LP3E
Application Sub Type
Logarithmic Detector
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Logarithmic Detector
Kit Contents
Evaluation Board HMC948LP3E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001