Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $510.980 ($562.078) |
Product Information
Product Overview
EV1HMC554ALC3B is a HMC554ALC3B evaluation board. The HMC554ALC3B is a general-purpose, double balanced mixer in a t leadless chip carrier (LCC) package that can be used as an upconverter or downconverter between 10GHz and 20GHz. This mixer is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process and requires no external components or matching circuitry. The HMC554ALC3B provides excellent local oscillator (LO) to RF and LO to intermediate frequency (IF) isolation due to optimized balun structures. The HMC554ALC3B eliminates the need for wire bonding and is compatible with high volume surface-mount manufacturing techniques.
- Conversion loss of 8.5dB
- LO to RF isolation: 37dB
- Input IP3: 20dBm
Technical Specifications
Analog Devices
HMC554ALC3B
Double Balanced Mixer
-
Evaluation Board
GaAs MMIC Double Balanced Mixer
Evaluation Board HMC554ALC3B
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate