Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $426.310 ($468.941) |
Product Information
Product Overview
EV1HMC547ALC3 is a HMC547ALC3 evaluation board. The HMC547ALC3 is a general purpose broadband high isolation non-reflective GaAs pHEMT SPDT switch in a ceramic 3x3mm leadless surface mount package. Covering DC to 28GHz, the switch offers over 40dB isolation and less than 2dB insertion loss at midband. The wide bandwidth, fast switching and compact size make this absorptive SPDT ideal for military EW/ECM and test equipment applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
GaAs MMIC Non-Reflective SPDT Switch
RF Switch
-
Analog Devices
HMC547ALC3
Evaluation Board HMC547ALC3
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate