Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $404.960 ($445.456) |
Price for:Each
Minimum: 1
Multiple: 1
$404.96 ($445.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC346ALP3Copy
Order Code4628227
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC346ALP3E
IC FunctionGaAs MMIC Voltage Variable Attenuator
Application Sub TypeVoltage Variable RF Attenuator
Kit ContentsEvaluation Board HMC346ALP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC346ALP3 is an evaluation board for the GaAs MMIC voltage variable attenuator. The HMC346ALP3E is an absorptive Voltage Variable Attenuator (VVA) in low cost leadless surface mount plastic package operating from DC - 14GHz. It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. The device is ideal in designs where an analogue DC control signal must control RF signal levels over a 30dB amplitude range.
- Wide bandwidth
- Low phase shift vs. attenuation
- Simplified voltage control
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC346ALP3E
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC Voltage Variable Attenuator
Kit Contents
Evaluation Board HMC346ALP3E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001