Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1082LP4
Order Code4033114
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $595.040 ($654.544) |
Price for:Each
Minimum: 1
Multiple: 1
$595.04 ($654.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1082LP4
Order Code4033114
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1082LP4E
Application Sub TypePower Amplifier
Kit Application TypeRF / IF
Kit ContentsEvaluation Board HMC1082LP4E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC1082LP4 is an evaluation board to evaluate HMC1082LP4 GaAs pHEMT MMIC driver amplifier with an integrated temperature compensated on-chip power detector which operates between 5.5 and 18GHz. The HMC1082LP4E is an ideal driver amplifier for a wide range of applications including point-to-point radio from 5.5 to 18GHz and marine radar at 9GHz. The HMC1082LP4E may also be used for 6 to 18GHz EW and ECM applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
Power Amplifier
Kit Contents
Evaluation Board HMC1082LP4E
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC1082LP4E
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001