Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.880 ($88.968) |
Product Information
Product Overview
CYBT-263065-EVAL is an AIROC™ CYW20820 Bluetooth® & Bluetooth® LE module evaluation kit (EZ-BT™ module ARDUINO evaluation board). It enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-263065-02 module. The AIROC™ CYBT-263065-02 Bluetooth® module is globally certified, and has an external antenna interface with a -u.FL connector, rapidly reducing the time-to-market. The EZ-BT Module Arduino Evaluation Board (CYBT-263065-EVAL) enables you to evaluate and develop applications on the EZ-BT module, CYBT-263065-02. CYBT-263065-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields. The CYBT-263065-02 Module is a fully integrated, fully certified, 12.5mm x 19mm x 1.85mm, programmable, Bluetooth® Smart Ready module designed to reduce your time-to-market. The EZ-BT CYBT-263065-02 Module supports Bluetooth SIG Mesh, is qualified for the Bluetooth 5.0 specification.
- Generic Access Profile (GAP)
- Generic Attribute Profile (GATT)
- Security Manager Protocol (SMP)
- Radio frequency communication protocol
- Service Discovery Protocol (SDP)
- BLE mesh protocol
- Integrated serial flash and input/output interfaces
- Light sensor, thermistor, LEDs, external headers for debugging
- Support fast time-to-market
- Support a wide spectrum of applications
Technical Specifications
Infineon
Bluetooth Low Energy
-
CYW20819, CYW20820
Evaluation Board CYBT-263065-02, USB Cable, Convenient User Buttons
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate