Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.050 ($126.555) |
Price for:Each
Minimum: 1
Multiple: 1
$115.05 ($126.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoDVK-BT850-SACopy
Order Code3407258
Technical Datasheet
Board TypeDevelopment Kit
Silicon ManufacturerLaird Technologies
Silicon Core NumberBT850-SA
Application Sub TypeBluetooth Low Energy
Kit ContentsDev Kit BT850-SA, USB Cable, Stand-off, Insert Card
Product Range-
SVHCTo Be Advised
Product Overview
- Development kit for BT850-SA module
- BT850-SA BT V5.0 Dual Mode USB HCI module (integrated antenna)
- Development board provides USB interface linking to PCB and the BT850-SA host interface
- Input voltage range from 4.5V to 5.5V
- Power supply option via USB or external DC supply
- GPIO, PCM/I2S interface
Contents
Development motherboard, USB cable, Stand-off, Insert card.
Technical Specifications
Board Type
Development Kit
Silicon Core Number
BT850-SA
Application Sub Type
Bluetooth Low Energy
Product Range
-
Silicon Manufacturer
Laird Technologies
IC Function
Single-Chip Bluetooth Transceiver and Baseband Processor
Kit Contents
Dev Kit BT850-SA, USB Cable, Stand-off, Insert Card
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025