Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATBTLC1000-XPROCopy
Manufacturer Standard Lead Time17 weeks
Order Code2819845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.340 ($50.974) |
Price for:Each
Minimum: 1
Multiple: 1
$46.34 ($50.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATBTLC1000-XPROCopy
Manufacturer Standard Lead Time17 weeks
Order Code2819845
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerMicrochip
Silicon Core NumberATBTLC1000-MR110CA
IC FunctionBluetooth Low Energy Module
Application Sub TypeBluetooth Low Energy
Kit ContentsXplained Pro Extension Board ATBTLC1000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATBTLC1000-XPRO is a BTLC1000 Xplained Pro evaluation kit. The BTLC1000 Xplained Pro extension evaluation kit is to evaluate the ATBTLC1000-MR110CA BLE module. The BTLC1000 MR110CA module is based on lowest power Bluetooth Low Energy 4.1 compliant SoC, ATBLTC1000-MU-T. The XPro extension can be plugged into any of the supported host MCU Xplained Pro evaluation boards to quickly add Bluetooth Smart connectivity to the existing host MCU platform.
- ATBTLC1000-MR110CA BLE module with 2.4GHz BLE4.1 compliant ATBTLC1000A SoC
- 3.3V power source from the Xplained Pro through XPro extension header
- RESET switch (option provided for user to mount)
- Power LED
- Current measurement header
- On board temperature sensor
- SWD header (option provided for user to mount)
- External SPI serial flash (option provided for user to mount)
- Extension port header for UART, debug UART, GPIO
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
ATBTLC1000-MR110CA
Application Sub Type
Bluetooth Low Energy
Product Range
-
Silicon Manufacturer
Microchip
IC Function
Bluetooth Low Energy Module
Kit Contents
Xplained Pro Extension Board ATBTLC1000
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25