Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,256.760 ($1,382.436) |
Price for:Each
Minimum: 1
Multiple: 1
$1,256.76 ($1,382.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5080-EVALZCopy
Order Code4246928
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5080BCCZN
IC FunctionReflective SP8T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5080BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5080-EVALZ is a board to evaluate the ADRF5080 reflective, silicon SP8T switch, 100MHz to 20GHz. It is designed to simply evaluate the features and performance of the ADRF5080.
- Full-featured evaluation board for the ADRF5080
- Easy connection to test equipment
- Additional through line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5080BCCZN
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Reflective SP8T Switch
Kit Contents
Evaluation Board ADRF5080BCCZN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003