Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $699.270 ($769.197) |
| 10+ | $629.340 ($692.274) |
Price for:Each
Minimum: 1
Multiple: 1
$699.27 ($769.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5050-EVALZ
Order Code4752359
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5050
IC FunctionNon-Reflective SP4T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5050
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5050-EVALZ is an evaluation board designed to evaluate the features and performance of the ADRF5050. The ADRF5050 is a nonreflective SP4T switch manufactured in a silicon on insulator (SOI) process. The ADRF5050 operates from 100MHz to 20GHz with insertion loss less than 1.20dB and isolation higher than 47dB.
- Full featured evaluation board for the ADRF5050
- Easy connection to test equipment
- Additional through line for calibration
- ADRF5050-EVALZ has two power-supply inputs, four control inputs, and a ground
- ADRF5050-EVALZ is designed using RF circuit design techniques on a 4-layer printed circuit board
- ADRF5050-EVALZ connectorized board, assembled with the ADRF5050 and its application circuitry
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5050
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Non-Reflective SP4T Switch
Kit Contents
Evaluation Board ADRF5050
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001