Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $624.880 ($687.368) |
Price for:Each
Minimum: 1
Multiple: 1
$624.88 ($687.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5030-EVALZ
Order Code4550916
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5030
IC FunctionNon-Reflective SPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5030
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5030-EVALZ is an evaluation board to evaluate the ADRF5030 silicon SPDT switch, non-reflective, 100MHz to 20GHz. The ADRF5030 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process. The ADRF5030-EVALZ is a connectorized board, assembled with the ADRF5030 and its application circuitry. All components are placed on the primary side of the ADRF5030-EVALZ evaluation board.
- Full-featured evaluation board for the ADRF5030
- Easy connection to the test equipment
- Thru line for calibration
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5030
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Non-Reflective SPDT Switch
Kit Contents
Evaluation Board ADRF5030
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001