Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1555-EVALZ
Order Code4632950
Your Part Number
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,734.610 ($1,908.071) |
Price for:Each
Minimum: 1
Multiple: 1
$1,734.61 ($1,908.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1555-EVALZ
Order Code4632950
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV1555ACCZ
Application Sub TypeWideband I/Q Mixer
Kit Application TypeRF / IF
Kit ContentsEvaluation Board ADMV1555ACCZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADMV1555-EVALZ is an evaluation board for ADMV1555 wideband I/Q mixer. The ADMV1555 is a compact, in-phase/quadrature (I/Q) mixer in a surface-mount technology (SMT), land grid array (LGA) package. The device can be used as either an image reject mixer or a single sideband upconverter. The ADMV1555 uses two standard double balanced mixer cells and a 90° hybrid fabricated in a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC) process and requires no external components or matching circuitry.
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
Wideband I/Q Mixer
Kit Contents
Evaluation Board ADMV1555ACCZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADMV1555ACCZ
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001