Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,197.130 ($1,316.843) |
Price for:Each
Minimum: 1
Multiple: 1
$1,197.13 ($1,316.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8143-EVALZ
Order Code4707902
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL8143ACPZN
IC FunctionLow Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board ADL8143ACPZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL8143-EVALZ is an evaluation board to evaluate the ADL8143 GaAs, pHEMT, MMIC, low noise amplifier, 8GHz to 14GHz. This is a 4-layer printed circuit board (PCB) fabricated from 0.203mm (8mil) thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The RFIN and RFOUT ports on the ADL8143-EVALZ are populated with 2.92mm, female coaxial connectors. The ADL8143-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range.
- 4-layer, Rogers 4003C and Isola Group 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated connectors)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL8143ACPZN
Application Sub Type
Low Noise Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
Low Noise Amplifier
Kit Contents
Evaluation Board ADL8143ACPZN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001