Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $223.010 ($245.311) |
Product Information
Product Overview
ADL5606-EVALZ is an ADL5606 1800MHz to 2700MHz, 1W RF driver amplifier evaluation board. It is a 4-layer, FR4-equivalent printed circuit board and configured for 2140MHz operation. It requires 5V/362mA power supply for normal operation. The 5V power supply should be connected to the vector leads, labelled VCC1 and GND1. RFIN is the RF input port and RFOUT is the RF output port. Both ports are populated with edge-mounted SMA connectors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADL5606ACPZ
RF Driver Amplifier
-
Evaluation Board
RF Driver Amplifier
Evaluation Board ADL5606ACPZ
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate