Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.370 ($108.207) |
Price for:Each
Minimum: 1
Multiple: 1
$98.37 ($108.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00045-K1Copy
Order Code3577638
Technical Datasheet
Silicon ManufacturerLaird Technologies
Board TypeDevelopment Kit
Silicon Core Number453-00045 Module
IC FunctionWi-Fi and Bluetooth Low Energy Combo Module
Application Sub TypeBluetooth and WiFi
Kit ContentsDevelopment Kit 453-00045- Sterling LWB5+ Module
Product Range-
SVHCTo Be Advised
Product Overview
- Sterling LWB5+ Wi-Fi + Bluetooth development kit
- Integrated Wi-Fi + Bluetooth coexistence for seamless connectivity
- High speed host interface of SDIO(WLAN)/UART(BT)
- Industrial temperature rating from -40°C to +85°C
- Frequency dual-band 2.4GHz and 5GHz
- Transmit power of + 18dBm (maximum)
- 3.3V supply
Technical Specifications
Silicon Manufacturer
Laird Technologies
Silicon Core Number
453-00045 Module
Application Sub Type
Bluetooth and WiFi
Product Range
-
Board Type
Development Kit
IC Function
Wi-Fi and Bluetooth Low Energy Combo Module
Kit Contents
Development Kit 453-00045- Sterling LWB5+ Module
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20874