Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $224.000 ($246.400) |
Product Information
Product Overview
2610019225011 is an evaluation kit for CORDELIA-I radio module. The EV-Board offers the user, the possibility to develop hard- and software for compatible radio module. It can be connected to an USB port of a PC and provides a serial (virtual) COM port for interfacing the communication interface of the module. The Cordelia-I is a compact WLAN radio module based on IEEE 802.11 b/g/n intended to be used as an IoT connectivity sub-module to provide secure cloud connectivity to an embedded system. The module acts as bridge between a host MCU on the end system and cloud platform. The edge castellated connections, smart antenna configuration and an easy-to-use AT-style command interface enables easy integration of Cordelia-I into any embedded application. Whether a serial cable replacement or low power IoT application with cloud connectivity, the Cordelia-I WLAN module offers a robust and standard compliant wireless connectivity solution for low-power and low-medium throughput applications.
- Plug-and-Play secure IoT connectivity
- Fully compliant to RED including the delegated regulation for cybersecurity 2022/30
- Zero touch provisioning in the field using QuarkLink
- IEEE 802.11 b/g/n, 2.4GHz
- Secure UART-to-cloud bridge (transparent mode)
- Small form factor: 19 x 27.5 x 4mm
- Smart antenna configuration (2-in-1 module)
- Output power +18dBm peak (1DSSS)
- Receive sensitivity -92dBm (1DSSS, 8% PER)
Contents
EV-board with Cordelia-I radio module, Himalia 2.4GHz dipole antenna, USB-2.0-Typ-A to USB-2.0-Micro-B cable, Power supply, Cardboard Box (230mmx230mmx78mm), ESD safe cover.
Technical Specifications
Evaluation Kit
Wi-Fi IoT Module
Eval Brd w/Cordelia-I Radio Module 2610011025010/CC3220SF, Dipole Antenna, USB Cable, Power Supply
No SVHC (25-Jun-2025)
2610011025010, CC3220SF
WiFi with IOT Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate