Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3200AUDBOOSTCopy
Order Code3125697
Your Part Number
44 total stock globally
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.110 ($65.021) |
Price for:Each
Minimum: 1
Multiple: 1
$59.11 ($65.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3200AUDBOOSTCopy
Order Code3125697
Board TypeWi-Fi Audio BoosterPack
Silicon ManufacturerTexas Instruments
IC FunctionWireless Microcontroller
Silicon Core NumberCC3200
Application Sub TypeWiFi
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SimpleLink™ Wi-Fi® CC3200 Audio BoosterPack (CC3200AUDBOOST) enables the evaluation and development with the digital audio peripheral [I2S] present on the SimpleLink Wi-Fi CC3200 device. This BoosterPack can be used with the SimpleLink Wi-Fi CC3200 Launchpad (CC3200-LAUNCHXL) Version 3.2 & higher. The BoosterPack contains a Class-D power amplifier to drive the speakers and an ultra-low power audio codec, TLV320AIC3254, which supports programmable audio processing.
- TLV320AIC3254, Ultra Low Power Stereo Audio Codec
- TPA2012D2, 2.1 W/CH Stereo Filter-Free Class-D Audio Power Amplifier
- 3.5 mm Mono Jack
- 3.5 mm Stereo Jack IN
- 3.5 mm Stereo Jack Out
- On-board MIC
- Terminal blocks to connect external amplifiers
Technical Specifications
Board Type
Wi-Fi Audio BoosterPack
IC Function
Wireless Microcontroller
Application Sub Type
WiFi
Product Range
-
Silicon Manufacturer
Texas Instruments
Silicon Core Number
CC3200
Kit Contents
SimpleLink Wi-Fi Audio BoosterPack CC3200, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075296