Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9080-DKCopy
Manufacturer Standard Lead Time17 weeks
Order Code2775176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $196.550 ($216.205) |
Price for:Each
Minimum: 1
Multiple: 1
$196.55 ($216.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9080-DKCopy
Manufacturer Standard Lead Time17 weeks
Order Code2775176
Silicon ManufacturerNXP
Board TypeDevelopment Kit
Silicon Core NumberQN9080
IC FunctionBluetooth Low Energy System-on-Chip
Application Sub TypeBluetooth
Kit ContentsQN908x DK Board, QN9080 USB Dongle, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QN9080DK board is designed to make it as easy as possible to get started with your project based on NXP® QN908x BLE SOC. The board integrates buttons, Piezo buzzer, LED for easy way to reset chip and indicate chip status. The DK board also provides useful interfaces such as USB port for UART communication and CMSIS-DAP debug.
- Contains an on-board circuit offering SWD and UART interfaces for QN908x debug and communication
- Mini USB port for power and communication port
- Arduino interface to easy system prototyping
Technical Specifications
Silicon Manufacturer
NXP
Silicon Core Number
QN9080
Application Sub Type
Bluetooth
Product Range
-
Board Type
Development Kit
IC Function
Bluetooth Low Energy System-on-Chip
Kit Contents
QN908x DK Board, QN9080 USB Dongle, USB Cable
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01