Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB012V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3993593
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.690 ($100.859) |
Price for:Each
Minimum: 1
Multiple: 1
$91.69 ($100.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB012V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3993593
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberBlueNRG-LPS
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation Platform BlueNRG-LPS
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-IDB012V1 evaluation platform is designed to develop and test Bluetooth® Low Energy applications using the low power BlueNRG-LPS system-on-chip, in combination with inertial and environmental MEMS sensors, a digital MEMS microphone, and various interface buttons and LEDs. The BlueNRG-LPS features a 64 MHz, 32-bit Arm Cortex®-M0+ core, 192 KB programmable flash memory, 24 KB SRAM, MPU, and an extensive peripheral set (4x PWM, I²C, SPI/I2S, SPI, USART, LPUART, and 12-bit ADC SAR). The BlueNRG-LPS is compliant with the Bluetooth® Low Energy specification.
- Integrated PCB antenna, UFL connector for measuring equipment, and Arduino R3 connectors
- Three power options: USB cable, battery, and external power supply
- Associated BlueNRG-LPS dev kit software package (STSW-BNRGLP-DK) including firmware & documentation
- Three user LEDs and two user buttons
- MEMS digital accelerometer/gyroscope
- MEMS digital pressure/temperature sensor
- Embedded CMSIS-DAP debugger and drag and drop programming support
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Silicon Core Number
BlueNRG-LPS
Kit Contents
Evaluation Platform BlueNRG-LPS
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02