Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No112409-HMC576LC3BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4628200
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $585.180 ($643.698) |
Price for:Each
Minimum: 1
Multiple: 1
$585.18 ($643.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No112409-HMC576LC3BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4628200
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC576LC3B
IC FunctionFrequency Multiplier
Application Sub TypeFrequency Multiplier
Kit ContentsEvaluation Board HMC576LC3B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
112409-HMC576LC3B is an evaluation board for HMC576LC3B SMT GaAs MMIC x2 active frequency multiplier. HMC576LC3B is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology in a leadless SMT package. When driven by a +3dBm signal, the multiplier provides +15dBm typical output power from 18 to 29GHz. The Fo and 3Fo isolations are >20dBc at 24GHz. The HMC576LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches.
- Single supply of +5V at 82mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC576LC3B
Application Sub Type
Frequency Multiplier
Product Range
-
Board Type
Evaluation Board
IC Function
Frequency Multiplier
Kit Contents
Evaluation Board HMC576LC3B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001