Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $610.550 ($671.605) |
Product Information
Product Overview
120202-HMC451LP3 is an evaluation board for HMC451LP3 is an efficient GaAs PHEMT MMIC medium power amplifier housed in a leadless SMT package. Operating between 5 and 18GHz, this 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or LO driver for HMC mixers. The HMC451LP3 eliminates the need for wire bonding and allows the use of surface mount manufacturing techniques.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC451LP3
Power Amplifier
-
Analog Devices
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC451LP3
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate