Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1065LP4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4628235
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $585.180 ($643.698) |
Price for:Each
Minimum: 1
Multiple: 1
$585.18 ($643.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1065LP4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4628235
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC1065LP4E
IC FunctionGaAs MMIC I/Q Downconverter
Application Sub TypeDownconverter
Kit ContentsEvaluation Board HMC1065LP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL01-HMC1065LP4 is an evaluation board to evaluate HMC1065LP4E compact GaAs MMIC image reject low noise converter. The HMC1065LP4E utilizes an RF LNA followed by an I/Q mixer which is driven by an active x2 multiplier. The circuit board used in the application should use RF circuit design techniques. Signal lines should have 50 ohm impedance while the package ground leads and exposed paddle should be connected directly to the ground plane similar to that shown. A sufficient number of via holes should be used to connect the top and bottom ground planes.
- HMC1065LP4E in 24 lead 4mm x 4mm SMT package
- HMC1065LP4E is smaller alternative to hybrid style image reject downconverter assemblies
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC1065LP4E
Application Sub Type
Downconverter
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC I/Q Downconverter
Kit Contents
Evaluation Board HMC1065LP4E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001