Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,489.210 ($1,638.131) |
Product Information
Product Overview
ADTR1107-EVALZ is an evaluation board to evaluate the ADTR1107 with 6GHz to 18GHz, front-end IC. The ADTR1107-EVALZ evaluation board consists of a two-layer printed circuit board (PCB) fabricated from a 10mil thick, Rogers 4350B copper clad mounted to an aluminium heat sink. The heat sink assists in providing thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management.
- 2-layer Rogers 4350 evaluation board with heat sink
- End launch 2.9mm RF connectors
- Through calibration path (unpopulated)
- 2-layer, Rogers 4350, ADTR1107-EVALZ evaluation board with heat sink
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADTR1107ACCZ
RF Front End
-
Analog Devices
Front End IC
Evaluation Board ADTR1107ACCZ
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate