Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5716-EVALZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4370050
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $658.810 ($724.691) |
Price for:Each
Minimum: 1
Multiple: 1
$658.81 ($724.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5716-EVALZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4370050
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5716BCCZN
IC FunctionDigital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5716BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5716-EVALZ is an evaluation board to evaluate the ADRF5716 silicon digital attenuator, 2bit, 100MHz to 30GHz. The ADRF5716 is a 2bit digital attenuator with 48dB attenuation control range, manufactured in the silicon on insulator (SOI) process.
- Full featured evaluation board for the ADRF5716
- Easy connection to test equipment
- Additional through line for calibration
- Connectorized board, assembled with the ADRF5716 and its application circuitry
- All components are placed on the primary side of ADRF5716-EVALZ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5716BCCZN
Application Sub Type
Digital Attenuator
Product Range
-
Board Type
Evaluation Board
IC Function
Digital Attenuator
Kit Contents
Evaluation Board ADRF5716BCCZN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003