Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $209.890 ($230.879) |
Product Information
Product Overview
AD8364-EVALZ is a fully populated, 4-layer, FR4-based evaluation board for AD8364 LF to 2.7GHz dual 60 dB TruPwr™ detector. The AD8364 is a true rms, responding, dual-channel RF power measurement subsystem for the precise measurement and control of signal power. The flexibility of the AD8364 allows communications systems, such as RF power amplifiers and radio transceiver AGC circuits, to be monitored and controlled with ease. For normal operation, it requires a 5 V/100 mA power supply. The 5 V power supply should be connected to the clip leads labelled VPS and COMM1. The two RF input signals are applied to two edge-mounted SMA type RF connectors. The output signals are accessible via the OUTA, OUTB, OUTN, OUTP and TEMP clip leads. The circuit board can also accommodate 6-pin and 26-pin headers through which the power supply, ground, temperature adjust nodes and output signal pins are accessible (the circuit board ships with these headers not installed).
- 5 V/100 mA power supply
Technical Specifications
Evaluation Board
AD8364
Power Detector
-
Analog Devices
RF Power Detector
Evaluation Board AD8364
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate