Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoXG24-DK2601BCopy
Manufacturer Standard Lead Time5 weeks
Order Code3958456
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.560 ($128.216) |
Price for:Each
Minimum: 1
Multiple: 1
$116.56 ($128.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG24-DK2601BCopy
Manufacturer Standard Lead Time5 weeks
Order Code3958456
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Board TypeDevelopment Kit
Silicon Core NumberEFR32xG24
IC FunctionWireless System-on-Chip
Application Sub TypeSystem-on-Chip (SoC)
Kit ContentsDev Kit EFR32xG24
Product Range-
SVHCTo Be Advised
Product Overview
The xG24 dev board is a compact, feature-packed development platform. It provides the fastest path to develop and prototype wireless IoT products. The development platform supports up to +10dBm output power and includes support for the 20-bit ADC as well as other key features. With the xG24’s AI/ML hardware accelerator, this is the ideal development board for AI/ML development.
- Based on EFR32MG24B310F1536IM48 2.4GHz Wireless SoC, +10dBm, 1536KB flash, 256kB RAM, 6x6 QFN48
- SecureVault high
- AI/ML hardware accelerator, packet trace interface
- Virtual COM port
- J-Link on-board debugger supporting SWD
- External device debugging
- USB connectivity
- User LED / pushbuttons, Si7021 RHT sensor, inertial sensor, stereo microphones
- Pressure sensor, ambient light sensor, hall-effect sensor
- CR2032 coin cell battery support
Contents
1 x BRD2601B xG24 2.4GHz +10dBm dev board.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Core Number
EFR32xG24
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Board Type
Development Kit
IC Function
Wireless System-on-Chip
Kit Contents
Dev Kit EFR32xG24
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001