Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $233.280 ($256.608) |
Product Information
Product Overview
Demonstration circuit 1646A features the LTC®5564, an UltraFast™ RF peak detector with a built in gain-selectable high speed operational amplifier and comparator. The 1646A demo circuit includes a simple impedance matching network that provides better than 10dB return loss for working frequencies ranging from 5.2GHz to 6.2GHz and from 14.7GHz to 16.5GHz. The input matching circuit can be easily changed for other working frequency plans.
- Supply voltage of 3V to 5.5V at (TA = 25°C), VCC = VCCRF = VCCA = VCCP = 5V
- Supply current of 44mA at (TA = 25°C), VCC = VCCRF = VCCA = VCCP = 5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Demo Board
LTC5564IUD
RF Power Detector
-
Analog Devices
RF Power Detector
Demonstration Board LTC5564IUD
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate