Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IKR002V1DCopy
Manufacturer Standard Lead Time28 weeks
Order Code2475494
Your Part Number
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $122.750 ($135.025) |
Price for:Each
Minimum: 1
Multiple: 1
$122.75 ($135.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IKR002V1DCopy
Manufacturer Standard Lead Time28 weeks
Order Code2475494
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSPIRIT1
Application Sub TypeRF Transceiver
Silicon Family Name-
Kit ContentsDaughterboard Board SPIRIT1, Antenna
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STEVAL-IKR002V1D is a SPIRIT1 169MHz low data rate transceiver Daughter Board. The board is based on a very low-power RF transceiver intended for RF wireless applications in the sub 1GHz frequency band.
- Modulation schemes 2-FSK, GFSK, MSK, GMSK, OOK and ASK
- Suitable for wireless M-BUS applications
- Programmable air data rate - from 1 to 500kbps
- Very low power consumption - 9.2mA RX and 18mA TX at +11dBm
- Excellent receiver sensitivity (down to -123dBm)
- Low duty cycle RX/TX operation mode
- Automatic acknowledgment, retransmission and timeout protocol engine
- AES 128-bit encryption co-processor
- SPI interface for microcontroller
Applications
Test & Measurement, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
RF Transceiver
Kit Contents
Daughterboard Board SPIRIT1, Antenna
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SPIRIT1
Silicon Family Name
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005