Print Page
Image is for illustrative purposes only. Please refer to product description.

5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $211.460 ($232.606) |
Price for:Each
Minimum: 1
Multiple: 1
$211.46 ($232.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5506-EVALZ
Order Code4420043
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5506
IC FunctionRF Detector
Application Sub TypeRF Detector
Kit ContentsEvaluation Board ADL5506
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5506-EVALZ is a fully populated, 4-layer, FR4-based ADL5506 evaluation board. For normal operation, it requires a 3V supply and draws 3.75mA of current, however the supply can range from 2.5V to 5.5V. The power supply must be connected to the test loops labelled VPOS and GND. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VLOG).
- 30MHz to 4.5GHz, 45dB RF detector (ADL5506)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5506
Application Sub Type
RF Detector
Product Range
-
Board Type
Evaluation Board
IC Function
RF Detector
Kit Contents
Evaluation Board ADL5506
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003