Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.300 ($158.730) |
Price for:Each
Minimum: 1
Multiple: 1
$144.30 ($158.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG902EBZCopy
Order Code4033153
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADG902BRMZ
IC FunctionReflective SPST Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADG902BRMZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADG902EBZ is an evaluation board for the ADG901 0Hz to 4.5GHz, 40dB off isolation at 1GHz, 17dBm P1dB at 1GHz SPST reflective switch.
- RF through for board calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADG902BRMZ
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Reflective SPST Switch
Kit Contents
Evaluation Board ADG902BRMZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001