Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $224.700 ($247.170) |
Price for:Each
Minimum: 1
Multiple: 1
$224.70 ($247.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8351-EVALZ
Order Code4628210
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8351
IC FunctionDifferential RF/IF Amplifier
Application Sub TypeDifferential Amplifier
Kit ContentsEvaluation Board AD8351
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8351-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8351. The AD8351 is a low cost differential amplifier useful in RF and IF applications up to 2.2GHz. The voltage gain can be set from unity to 26dB using a single external gain resistor. The evaluation board integrates bypassable transformers to allow single ended or differential inputs and output, place holders for an impedance matching network.
- Evaluation board requires only a single supply within the range of 3.0V to 5.5V
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
AD8351
Application Sub Type
Differential Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Differential RF/IF Amplifier
Kit Contents
Evaluation Board AD8351
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001